- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- NL523W01-005
Concord
NL523W01-005
Standoffs Round F/F 9.53mm 6-32 15.88mm Ceramic
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:NL523W01-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/A
-
Body Length:15.88 mm
-
Outer Diameter:9.53 mm
-
Type:Round
-
Material:Ceramic
-
Thread Size:6-32