- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MS3367-5-9
Concord
MS3367-5-9
Cable tie - Plastic material - Maximum bundle diameter 1 1/4" - Natural color - Length 5 1/4"
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Concord |
| Part No: | MS3367-5-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909990 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Style: | Self Locking |
| Body Material: | Nylon |
| Dimension: | 147.63 x 3.55 mm |
| Color: | White |