- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- M55155/30-9S
Description
+
Turret Terminal 6.88mm 2.38mm Electro-Solder Over Copper
Search Keywords: M55155309S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:M55155/30-9S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Turret Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:6.88 x 2.38 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.94
25
$0.89
100
$0.85
250
$0.77
500
$0.69
1,000
$0.63
2,500 +
$0.58
Click for Quote
Log in
to unlock special pricing