- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- M55155/30-13S
Concord
M55155/30-13S
Turret Terminal 7.7mm 2.38mm Electro-Solder Over Copper
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Turret Terminal 7.7mm 2.38mm Electro-Solder Over Copper
Search Keywords: M551553013S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:M55155/30-13S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Turret Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:7.7 x 2.38 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is M55155/30-13S RoHS compliant?
Yes, M55155/30-13S is RoHS compliant.
What is the lead time for M55155/30-13S?
The standard lead time for M55155/30-13S is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$3.33
25
$2.05
100
$1.85
250 +
$1.50
Click for Quote
Log in
to unlock special pricing