- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- M55155/23XH03
Description
+
Turret Terminal 7.95mm 3.17mm Electro-Solder Over Copper
Search Keywords: M5515523XH03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:M55155/23XH03
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8205595560
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Turret Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:7.95 x 3.17 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,195
Can Ship immediately
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1.45
25
$1.38
100
$1.31
250
$1.18
500
$1.09
1,000 +
$0.99
Click for Quote
Log in
to unlock special pricing