Concord

M55155/205H01

Molded Diallyl Insulated Terminal 18.26mm 6.35mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Molded Diallyl Insulated Terminal 18.26mm 6.35mm
Search Keywords: M55155205H01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Concord
Part No: M55155/205H01
Unit of Measure: Per Each
RoHS: No
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Molded Diallyl Insulated Terminal
Dimension: 18.26 x 6.35 mm
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M55155/205H01 RoHS compliant?
No, M55155/205H01 is not RoHS compliant.
What is the lead time for M55155/205H01?
The standard lead time for M55155/205H01 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
3 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$16.50
4
$13.69
8
$12.78
16
$12.11
24 +
$11.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!