- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- M55155/189H01
Description
+
Molded Diallyl Insulated Terminal 15.06mm 3.96mm
Search Keywords: M55155189H01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:M55155/189H01
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
Supplier Standard Pack:
1 -
Type:Molded Diallyl Insulated Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:15.06 x 3.96 mm
-
Wire Size:N/A
-
Color:Blue
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4
$7.61
10
$7.23
25
$4.82
50
$4.45
100
$4.13
250
$3.75
500 +
$3.66
Click for Quote
Log in
to unlock special pricing