- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- M55155/17XH02
Concord
M55155/17XH02
Turret Terminal 11.91mm 4.74mm Electro-Tin Over Copper
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Turret Terminal 11.91mm 4.74mm Electro-Tin Over Copper
Search Keywords: M5515517XH02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:M55155/17XH02
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Turret Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:11.91 x 4.74 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is M55155/17XH02 RoHS compliant?
No, M55155/17XH02 is not RoHS compliant.
What is the lead time for M55155/17XH02?
The standard lead time for M55155/17XH02 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Can Ship immediately
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$15.98
10
$12.78
25
$10.45
50
$9.57
100 +
$8.33
Click for Quote
Log in
to unlock special pricing