- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- M55155/16XH01
Description
+
Turret Terminal 6.1mm 3.17mm Electro-Solder Over Copper
Search Keywords: M5515516XH01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:M55155/16XH01
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Turret Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:6.1 x 3.17 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Ships today, if you order in
3 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$15.78
25
$13.45
50
$11.98
100
$10.97
250 +
$9.83
Click for Quote
Log in
to unlock special pricing