- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- M55155/12XH05
Description
+
Turret Terminal 9.44mm 3.17mm Electro-Solder Over Copper
Search Keywords: M5515512XH05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:M55155/12XH05
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538907060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Turret Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:9.44 x 3.17 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$17.76
10
$15.66
25
$14.59
50
$13.93
100 +
$12.49
Click for Quote
Log in
to unlock special pricing