Available Replacements
Possible Replacement

Concord

M55155/11XH01

Turret Terminal 4.72mm 2.36mm Electro-Solder Over Copper

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Turret Terminal 4.72mm 2.36mm Electro-Solder Over Copper
Search Keywords: M5515511XH01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Concord
  • Part No:
    M55155/11XH01
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538906000
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Turret Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Dimension:
    4.72 x 2.36 mm
  • Wire Size:
    N/A
  • Color:
    N/R
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces M55155/11XH01?
The recommended replacement for M55155/11XH01 is 15-101-2-05 from Concord, available from OnlineComponents.com.
Is M55155/11XH01 RoHS compliant?
No, M55155/11XH01 is not RoHS compliant.
What is the lead time for M55155/11XH01?
The standard lead time for M55155/11XH01 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 208
Can Ship immediately
3 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.84
25
$3.68
100
$3.46
250 +
$3.11
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!