- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- M55155/039B01
Description
+
PTFE Insulated Terminal M 9.52mm 4.36mm
Search Keywords: M55155039B01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:M55155/039B01
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:PTFE Insulated Terminal
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:9.52 x 4.36 mm
-
Wire Size:N/A
-
Color:White
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$6.92
25
$6.57
50
$6.24
100 +
$3.09
Click for Quote
Log in
to unlock special pricing