Concord

M39024/11-42

Conn Test Point F 1 POS Solder RA Thru-Hole 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Test Point F 1 POS Solder RA Thru-Hole 1 Port
Search Keywords: M390241142
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Concord
  • Part No:
    M39024/11-42
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Test Point
  • Gender:
    F
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    3.96 x 11.68 x 5.58 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M39024/11-42 RoHS compliant?
Yes, M39024/11-42 is RoHS compliant.
What is the lead time for M39024/11-42?
The standard lead time for M39024/11-42 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Can Ship immediately
3 Weeks can ship 11/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.10
10
$4.02
25
$3.94
50
$3.86
100
$3.78
250
$3.71
500 +
$3.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!