- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- M39024/11-06
Concord
M39024/11-06
Insulated pc Jacks - 0.080" pin plug - Right angle - Single test point - 01 port - Orange - Nylon insulated
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Insulated pc Jacks - 0.080" pin plug - Right angle - Single test point - 01 port - Orange - Nylon insulated
Search Keywords: M390241106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:M39024/11-06
-
Alias/AKA:09-9228-1-03513
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Test Point
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Orange
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is M39024/11-06 RoHS compliant?
No, M39024/11-06 is not RoHS compliant.
What is the lead time for M39024/11-06?
The standard lead time for M39024/11-06 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$32.82
3
$28.78
6 +
$26.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT