Image is representational - see manufacturer specifications

Concord

M39024/10-12

Test point - Panel JACK - .080" threaded turret - Gold plated brass - 10 A - Red

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Test point - Panel JACK - .080" threaded turret - Gold plated brass - 10 A - Red
Search Keywords: M390241012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Concord
Part No: M39024/10-12
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Test Point
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Housing Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M39024/10-12 RoHS compliant?
Yes, M39024/10-12 is RoHS compliant.
What is the lead time for M39024/10-12?
The standard lead time for M39024/10-12 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
MOQ for out of Stock Qty:
25
16 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$65.63
25
$62.35
50
$38.37
75
$30.37
100 +
$29.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!