- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- M39024/10-06G
Concord
M39024/10-06G
Insulated tip Jack - 0.080" pin plug - Thread mount - Gold plated brass - 10 A - Size 25.4 x 7.92 mm - Orange - Straight
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Insulated tip Jack - 0.080" pin plug - Thread mount - Gold plated brass - 10 A - Size 25.4 x 7.92 mm - Orange - Straight
Search Keywords: M390241006G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:M39024/10-06G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tip Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:25.4 x 7.92 mm
Product Guides
+
Frequently Asked Questions
Is M39024/10-06G RoHS compliant?
Yes, M39024/10-06G is RoHS compliant.
What is the lead time for M39024/10-06G?
The standard lead time for M39024/10-06G is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
3 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$39.67
10
$35.22
25
$29.78
50 +
$24.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT