- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- FT049B01S
Description
+
PTFE Insulated Terminal 12.7mm 4.36mm Electro-Solder
Search Keywords: FT049B01S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:FT049B01S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PTFE Insulated Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:12.7 x 4.36 mm
-
Wire Size:N/A
-
Color:White
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 3
Stock lot only:
1
Minimum Order Quantity:
3
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$9.46
3
$8.60
25
$3.22
50
$2.15
100
$1.93
250
$1.79
500
$1.68
1,000 +
$1.63
Click for Quote
Log in
to unlock special pricing