Available Replacements
Possible Replacement

Concord

AA59126/2909

Turret Terminal 5.51mm 2.36mm Electro-Solder Over Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Turret Terminal 5.51mm 2.36mm Electro-Solder Over Copper
Search Keywords: AA591262909
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Concord
Part No: AA59126/2909
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Turret Terminal
Dimension: 5.51 x 2.36 mm
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces AA59126/2909?
The recommended replacement for AA59126/2909 is 15-102-3-088 from Concord, available from OnlineComponents.com.
Is AA59126/2909 RoHS compliant?
Yes, AA59126/2909 is RoHS compliant.
What is the lead time for AA59126/2909?
The standard lead time for AA59126/2909 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
3 Weeks can ship 11/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$20.82
25
$19.78
50
$14.84
75
$13.85
100 +
$13.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!