- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- AA59126/2501
Available Replacements
Possible Replacement
Concord
AA59126/2501
Turret Terminal 5.02mm 3.17mm Electro-Solder Over Copper
Accessories Notify Me
RoHS Compliant
Description
+
Turret Terminal 5.02mm 3.17mm Electro-Solder Over Copper
Search Keywords: AA591262501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:AA59126/2501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Turret Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:5.02 x 3.17 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Frequently Asked Questions
What replaces AA59126/2501?
The recommended replacement for AA59126/2501 is 15-904-1-05 from Concord, available from OnlineComponents.com.
Is AA59126/2501 RoHS compliant?
Yes, AA59126/2501 is RoHS compliant.
What is the lead time for AA59126/2501?
The standard lead time for AA59126/2501 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
4 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$15.50
8
$14.11
16
$11.69
32 +
$9.35
Click for Quote
Log in
to unlock special pricing