- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- AA59126/1201
Description
+
Turret Terminal 6.8mm 2.36mm Electro-Solder Over Copper
Search Keywords: AA591261201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:AA59126/1201
-
Alias/AKA:15-201-2-088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Turret Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:6.8 x 2.36 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
2
$21.53
25
$20.45
100
$19.43
125
$18.46
250
$9.77
375
$6.88
500 +
$6.74
Click for Quote
Log in
to unlock special pricing