- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 90-9457-04
Concord
90-9457-04
Standoffs Square Male-Female M/F 7.92mm 6-32 9.65mm Brass ASTM B16
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standoffs Square Male-Female M/F 7.92mm 6-32 9.65mm Brass ASTM B16
Search Keywords: 90945704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:90-9457-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/A
-
Body Length:9.65 mm
-
Outer Diameter:N/R
-
Type:Square Male-Female
-
Material:Brass ASTM B16
-
Thread Size:6-32
Product Guides
+
Frequently Asked Questions
Is 90-9457-04 RoHS compliant?
Yes, 90-9457-04 is RoHS compliant.
What is the lead time for 90-9457-04?
The standard lead time for 90-9457-04 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
3 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$2.66
25
$2.52
50
$2.40
100 +
$2.17
Click for Quote
Log in
to unlock special pricing