- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 90-9455-044
Concord
90-9455-044
Chassis fastener - [6 - 32] threads - Brass material - 0,312" squares - 1/16" Thickness
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:90-9455-044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:Bright Tin
-
Body Length:9.65 mm
-
Outer Diameter:N/R
-
Type:Square Male-Female
-
Material:Brass ASTM B16
-
Thread Size:6-32