- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 90-9455-02
Description
+
Standoffs Square Male-Female M/F 7.92mm 6-32 9.65mm Brass ASTM B16 Nickel
Search Keywords: 90945502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:90-9455-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:Nickel
-
Body Length:9.65 mm
-
Outer Diameter:N/R
-
Type:Square Male-Female
-
Material:Brass ASTM B16
-
Thread Size:6-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$10.49
25
$9.74
100
$4.88
250 +
$4.48
Click for Quote
Log in
to unlock special pricing