- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 90-9452-044
Description
+
Standoffs Square Male-Female M/F 6.35mm 4-40 6.35mm Brass ASTM B16 Bright Tin
Search Keywords: 909452044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:90-9452-044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:Bright Tin
-
Body Length:6.35 mm
-
Outer Diameter:N/R
-
Type:Square Male-Female
-
Material:Brass ASTM B16
-
Thread Size:4-40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Can Ship immediately
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2.78
25
$2.65
50
$2.51
100 +
$2.26
Click for Quote
Log in
to unlock special pricing