- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 800-2408-03
Description
+
Conn BNC Adapter F/F/F 50Ohm T Style Gold
Search Keywords: 800240803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:800-2408-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F/F/F
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$7.24
10
$7.09
25
$6.95
50
$6.81
100
$6.67
250 +
$6.54
Click for Quote
Log in
to unlock special pricing