- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 795-5048-12-25
Description
+
Cable Assembly Patch Cord 0.457m 20AWG Tip Plug to Tip Plug PL-PL
Search Keywords: 79550481225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:795-5048-12-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Connector Type:Tip Plug to Tip Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$131.46
10
$65.73
25
$62.45
50
$38.43
75
$30.41
100 +
$29.81
Click for Quote
Log in
to unlock special pricing