- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 795-2224-12
Description
+
Cable Assembly Patch Cord 1.219m 18AWG Banana to Banana PL-PL
Search Keywords: 795222412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:795-2224-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Connector Type:Banana to Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$13.74
24
$13.50
50
$12.73
100
$11.59
250
$10.55
500
$9.58
1,000 +
$8.71
Click for Quote
Log in
to unlock special pricing