Concord

775-1825

Standoffs Hex Male-Female M/F 6.35mm 6-32 19.05mm Nylon 6/6 ASTM D4066

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Standoffs Hex Male-Female M/F 6.35mm 6-32 19.05mm Nylon 6/6 ASTM D4066
Search Keywords: 7751825
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Concord
Part No: 775-1825
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Length: 19.05 mm
Outer Diameter: N/R
Type: Hex Male-Female
Material: Nylon 6/6 ASTM D4066
Thread Size: 6-32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 775-1825 RoHS compliant?
Yes, 775-1825 is RoHS compliant.
What is the lead time for 775-1825?
The standard lead time for 775-1825 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 369
Ships today, if you order in
3 Weeks can ship 12/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.160
25
$1.020
100
$0.926
250 +
$0.444
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!