- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 770-1604
Description
+
Cable clamp and clip - Screw mount - Nylon material - Black - Size 7.93mm
Search Keywords: 7701604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:770-1604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Clamp
-
Body Material:Nylon
-
Color:Black
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 90
Stock lot only:
8
Minimum Order Quantity:
90
Price (USD)
Qty
Unit Price
1
$0.3234
90
$0.2940
100
$0.2790
250
$0.2000
500
$0.1400
1,000
$0.1270
2,500
$0.1040
5,000
$0.0940
10,000 +
$0.0920
Click for Quote
Log in
to unlock special pricing