- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Bumpers & Leveling Elements ›
- 760-3543
Concord
760-3543
Rubber recessed bumper - With molded in washer - Black - Inside diameter 4.775 mm - Outside diameter 19.8 mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:760-3543
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Inside Diameter (Imperial):0.188 in
-
Color:Black
-
Dimension:N/R
-
Family:760-3543
-
Durometer:N/A
-
This product is discontinued, but still in stock.