- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Bumpers & Leveling Elements ›
- 760-3541
Concord
760-3541
Bumpers and Leveling Elements Bumper Black Rubber Recessed 3.2mm 17.5mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:760-3541
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Durometer:N/A
-
Inside Diameter (Imperial):0.125 in
-
Family:760-3541
-
Color:Black
-
Dimension:0.437 in
-
This product is discontinued, but still in stock.