Concord

760-3521

Bumpers and Leveling Elements Bumper Black Rubber Recessed 4.318mm 15.88mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Bumpers and Leveling Elements Bumper Black Rubber Recessed 4.318mm 15.88mm
Search Keywords: 7603521
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Concord
Part No: 760-3521
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318155056
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 0.625 in
Inside Diameter (Imperial): 0.17 in
Color: Black
Family: 760-3521
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 760-3521 RoHS compliant?
Yes, 760-3521 is RoHS compliant.
What is the lead time for 760-3521?
The standard lead time for 760-3521 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 606
Can Ship immediately
3 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$6.78
25
$6.64
50
$6.51
100
$6.38
250
$5.15
500 +
$4.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!