- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Washers ›
- 760-2604
Concord
760-2604
Washers Shoulder Nylon 5.16mm 11.13mm 3.81mm 10 Screw Size
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Washers Shoulder Nylon 5.16mm 11.13mm 3.81mm 10 Screw Size
Search Keywords: 7602604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:760-2604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/A
Product Guides
+
Frequently Asked Questions
Is 760-2604 RoHS compliant?
Yes, 760-2604 is RoHS compliant.
What is the lead time for 760-2604?
The standard lead time for 760-2604 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
6 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$0.129
10
$0.123
25 +
$0.117
Click for Quote
Log in
to unlock special pricing