- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Washers ›
- 760-2516
Concord
760-2516
Washers Flat Nylon 9.78mm 19.05mm 1.57mm 3/8 Screw Size
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Concord |
| Part No: | 760-2516 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |