- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Washers ›
- 760-2014
Description
+
Washers Shoulder Nylon 4.93mm 9.53mm 2.36mm 10 Screw Size
Search Keywords: 7602014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:760-2014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
528
Can Ship immediately
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$0.137
25
$0.130
50
$0.124
100
$0.117
500 +
$0.112
Click for Quote
Log in
to unlock special pricing