- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Washers ›
- 760-2006
Concord
760-2006
Washers Shoulder Nylon 3.58mm 6.35mm 2.36mm 6 Screw Size
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Washers Shoulder Nylon 3.58mm 6.35mm 2.36mm 6 Screw Size
Search Keywords: 7602006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:760-2006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/A
Product Guides
+
Frequently Asked Questions
Is 760-2006 RoHS compliant?
Yes, 760-2006 is RoHS compliant.
What is the lead time for 760-2006?
The standard lead time for 760-2006 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$0.071
100
$0.070
250
$0.068
500
$0.067
1,000
$0.066
2,500
$0.064
5,000
$0.063
10,000 +
$0.062
Click for Quote
Log in
to unlock special pricing