- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 750-1820
Concord
750-1820
Spacers Round Phenolic 3.56mm 6.35mm 6 12.7mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:750-1820
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Length:12.7 mm
-
Clearance Hole:3.56 mm
-
This product is discontinued, but still in stock.