help desk software

750-1811

Concord

Spacers Round Phenolic 3.56mm 6.35mm 6 7.92mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Spacers Round Phenolic 3.56mm 6.35mm 6 7.92mm
Search Keywords: 7501811
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Concord
  • Part No:
    750-1811
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Clearance Hole:
    3.56 mm
  • Body Length:
    7.92 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 857
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.119
50
$0.117
100
$0.114
250
$0.112
500
$0.110
1,000
$0.107
2,500 +
$0.105
Click for Quote
Log in to unlock special pricing