help desk software

750-1514

Concord

Spacers Round Fiber ASTM D710 3.56mm 6.35mm 6 9.53mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Spacers Round Fiber ASTM D710 3.56mm 6.35mm 6 9.53mm
Search Keywords: 7501514
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Concord
  • Part No:
    750-1514
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Length:
    9.53 mm
  • Clearance Hole:
    3.56 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.73
25
$0.72
50
$0.70
100
$0.69
500
$0.67
1,000 +
$0.66
Click for Quote
Log in to unlock special pricing