- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 750-1501
Description
+
Spacers Round Fiber ASTM D710 2.92mm 6.35mm 4 3.18mm
Search Keywords: 7501501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:750-1501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Clearance Hole:2.92 mm
-
Body Length:3.18 mm
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,220
Ships today, if you order in
Minimum Order Quantity:
65
3 Weeks
can ship
6/22/26