- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 750-1407
Concord
750-1407
Standoffs Hex F 6.35mm 4-40 12.7mm Nylon
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:750-1407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/A
-
Body Length:12.7 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Nylon
-
Thread Size:4-40
-
This product is discontinued, but still in stock.