Concord

750-1134

Spacers Round Nylon 3.56mm 6.35mm 6 20.62mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Spacers Round Nylon 3.56mm 6.35mm 6 20.62mm
Search Keywords: 7501134
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Concord
Part No: 750-1134
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Clearance Hole: 3.56 mm
Body Length: 20.62 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 750-1134 discontinued?
Yes, 750-1134 from Concord is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 750-1134 RoHS compliant?
Yes, 750-1134 is RoHS compliant.
What is the lead time for 750-1134?
The standard lead time for 750-1134 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.148
25
$0.141
50
$0.134
100
$0.127
250
$0.115
500 +
$0.104
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!