- 首页 ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 750-1107
描述
+
Spacers Round Nylon 3.56mm 6.35mm 6 6.35mm
Search Keywords: 7501107
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Concord
-
部件编号:750-1107
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
供应商标准包装:
1 -
Body Length:6.35 mm
-
Clearance Hole:3.56 mm
产品指南
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
25
可立即发货
PRICE (USD)
数量
Unit Price
1
$0.0497
100
$0.0487
250
$0.0477
500
$0.0467
1,000
$0.0458
2,500
$0.0449
5,000
$0.0440
10,000 +
$0.0431
Click for Quote
Log in
解锁特价