- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 750-1106
Description
+
Spacers Round Nylon 2.92mm 6.35mm 4 6.35mm
Search Keywords: 7501106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:750-1106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Length:6.35 mm
-
Clearance Hole:2.92 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
970
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.130
25
$0.124
50
$0.117
100
$0.112
500
$0.101
1,000
$0.085
2,500 +
$0.076
Click for Quote
Log in
to unlock special pricing