- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 750-1101
Description
+
Spacers Round Nylon 3.56mm 6.35mm 6 3.18mm
Search Keywords: 7501101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:750-1101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Length:3.18 mm
-
Clearance Hole:3.56 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.133
25
$0.126
50
$0.120
100
$0.114
500
$0.103
1,000
$0.094
2,500 +
$0.083
Click for Quote
Log in
to unlock special pricing