- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 750-1100
Description
+
Spacers Round Nylon 2.92mm 6.35mm 4 3.18mm
Search Keywords: 7501100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:750-1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Clearance Hole:2.92 mm
-
Body Length:3.18 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.151
3
$0.143
5 +
$0.136
Click for Quote
Log in
to unlock special pricing