- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 750-1001
Concord
750-1001
Spacers Round Nylon 2.31mm 4.75mm 2 3.18mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:750-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Length:3.18 mm
-
Clearance Hole:2.31 mm
-
This product is discontinued, but still in stock.