- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 707-5011-20
Description
+
Conn Terminal Strip 3 POS Solder Lug Cable Mount
Search Keywords: 707501120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:707-5011-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Strip
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:Cable Mount
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
351
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.8680
25
$0.8600
100
$0.8182
250 +
$0.4675
Click for Quote
Log in
to unlock special pricing