- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 707-1306
Description
+
Star Ring Tongue Terminal 18.25mm 7.93mm
Search Keywords: 7071306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:707-1306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,941
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.57
25
$0.54
50
$0.52
100
$0.50
250
$0.47
500
$0.45
1,000
$0.43
2,500 +
$0.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT