- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 707-1208
Description
+
Lug Terminal 15.87mm 7.93mm
Search Keywords: 7071208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:707-1208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.429
3
$0.408
5 +
$0.387
Click for Quote
Log in
to unlock special pricing